help desk software
DATA SHEET

T92S7D22-110

TE Connectivity / P&B Brand

Power Relay 110VDC 30A DPST-NO(68.58mm 34.54mm 37.97mm) Flange .. see full description

RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
T92S7D22-110
Alias/AKA:
1-1393212-3
RoHS:
Yes
HTS:
8536490075
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
30
Package Type:
Pack
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
110 V
Contact Arrangement:
DPST-NO
Mounting:
Flange Mount
Termination Style:
Quick Connect
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-55 to 85 °C
Power Relay 110VDC 30A DPST-NO(68.58mm 34.54mm 37.97mm) Flange
Product Highlights:
  • T92 Series
  • Contact Arrangement = 2 Form A, DPST-NO, 2 N/O
  • Contact Current Rating = 30 Amps.
  • Monostable Coil Magnetic System
  • Without Coil Suppression Diode
Search Keywords:
T92S7D22110
IN STOCK: 201
Can Ship immediately
Factory Lead-Time
19 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$20.25
$20.250
10
$18.20
$182.000
30
$17.69
$530.700
60
$17.22
$1,033.200
120
$16.34
$1,960.800
270
$15.94
$4,303.800
510 +
$15.70
$8,007.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models