T92S7D22-18
TE Connectivity / P&B BrandHigh Power PCB Relay - 2 form A (2 NO) - 18VDC Coil - 30A Contact Rating - 600VAC Switching - Sealed Plastic Case - 0.250" (6.3mm) Quick Connect. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
T92S7D22-18
Alias/AKA:
1-1393212-5
RoHS:
Yes
HTS:
8536410050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
30
Package Type:
Pack
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
18 V
Contact Arrangement:
DPST-NO
Mounting:
Flange Mount
Termination Style:
Quick Connect
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-55 to 85 °C
The T92S7D22-18 from TE Connectivity / P&B Brand is chassis mount high power PCB relay with 2 form A (2 NO) contact arrangement, 18VDC coil voltage and 197 Ohms coil resistance. This sealed plastic case relay has silver cadmium oxide (AgCdO) contacts, 30A contact current rating, 600VAC maximum switching voltage and 0.250" (6.3mm) quick connect termination. Operating temperature range is from -55°C to 85°C.
Search Keywords:
T92S7D2218
IN STOCK:
356
Ships today, if you order in
Factory Lead-Time
19 Weeks
Quantity
Unit Price
Ext. Price
1
$17.99
$17.990
10
$12.19
$121.900
30
$12.06
$361.800
60
$11.94
$716.400
120
$11.82
$1,418.400
270
$11.70
$3,159.000
510
+
$11.58
$5,905.800
Please Note:
Item may be subject to tariff fee if shipping within the United States
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
189727-1
Extraction Tool for Mini-Universal MATE-N-LOK
JSM1-12V-5
Power Relay 12VDC 15A SPDT (( 22mm 16mm Automotive 16.4mm)) Through Hole
AZ2280-1A-120AF
40AMP Mini Power Relay 120VAC coil SPST-NO
AZ2280-1A-12DEF
40AMP Mini Power Relay 12VDC coil SPST-NO
AZ2280-1A-24AF
40AMP Mini Power Relay 24VAC coil SPST-NO