help desk software
DATA SHEET

T92S7D22-22

TE Connectivity / P&B Brand

Power Relay 22VDC 40A DPST-NO(68.58mm 34.54mm 37.97mm) Flange

RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
T92S7D22-22
Alias/AKA:
1-1393212-6
RoHS:
Yes
HTS:
8536490075
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
30
Package Type:
Pack
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
22 V
Contact Arrangement:
DPST-NO
Mounting:
Flange Mount
Termination Style:
Quick Connect
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 85 °C
Power Relay 22VDC 40A DPST-NO(68.58mm 34.54mm 37.97mm) Flange
Search Keywords:
T92S7D2222
IN STOCK: 0
On Order:
120   can ship 4/4/25 
Factory Lead-Time
19 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$24.44
$24.440
10
$18.24
$182.400
30
$16.68
$500.400
60
$16.34
$980.400
120
$16.18
$1,941.600
270
$16.02
$4,325.400
510 +
$15.86
$8,088.600
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models