T92S7D22-24
TE Connectivity / P&B BrandHigh Power PCB Relay - 2 form A (2 NO) - 24VDC Coil - 30A Contact Rating - 600VAC Switching - Sealed Plastic Case - 0.250" (6.3mm) Quick Connect. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
T92S7D22-24
Alias/AKA:
1-1393212-7
RoHS:
Yes
HTS:
8536410050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
30
Package Type:
Pack
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
DPST-NO
Mounting:
Flange Mount
Termination Style:
Quick Connect
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-55 to 85 °C
The T92S7D22-24 from TE Connectivity / P&B Brand is chassis mount high power PCB relay with 2 form A (2 NO) contact arrangement, 24VDC coil voltage and 350 Ohms coil resistance. This sealed plastic case relay has silver cadmium oxide (AgCdO) contacts, 30A contact current rating, 600VAC maximum switching voltage and 0.250" (6.3mm) quick connect termination. Operating temperature range is from -55°C to 85°C.
Product Highlights:
- T92 Series
- Contact Arrangement = 2 Form A, DPST-NO, 2 N/O
- Contact Current Rating = 30 Amps.
- Monostable Coil Magnetic System
- Without Coil Suppression Diode
Search Keywords:
T92S7D2224
IN STOCK:
6,896
Can Ship immediately
Factory Lead-Time
19 Weeks
Quantity
Unit Price
Ext. Price
1
$17.88
$17.880
10
$10.70
$107.000
30
$10.39
$311.700
60
$10.12
$607.200
120
$9.81
$1,177.200
270
$9.67
$2,610.900
510
+
$9.52
$4,855.200
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
IEG66-28333-2-V
Circuit Breaker - Custom - 2 Pole - 2x35A
K2-12V-9
Electromechanical Relay 12VDC 185Ohm 2A DPDT (( 24.13mm 18.67mm 30.15mm)) Plug-In General ...
201328-1
Socket Contact - AMP Type II - 24 to 20 AWG (.2 to .6 mm²) Wire Size - Crimp Termination.
AZ2100-1A-12DE
Miniature Power Relay - 1FormA (SPST-NO) - 12VDC Coil - 40A Contacts - -55°C to 85°C
201330-1
Pin Contact Gold Crimp 20-24 AWG Machined