T9AP1D52-12
TE Connectivity / P&B BrandPower Relay 12VDC 30A SPST-NO(50.29mm 27.43mm 27.94mm) Flange .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
T9AP1D52-12
Alias/AKA:
6-1419102-0
RoHS:
Yes
HTS:
8536490075
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Bulk
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
SPST-NO
Mounting:
Flange Mount
Termination Style:
Quick Connect
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-55 to 85 °C
TE Connectivity / P&B Brand part T9AP1D52-12 is a high-quality power relay designed for demanding applications. It operates at 12VDC and can handle currents of up to 30A. This relay features a single-pole, single-throw normally open configuration, making it ideal for switching high-powered loads. With its compact dimensions of 50.29mm x 27.43mm x 27.94mm and a flange for easy installation, this power relay is perfect for various industrial and automotive applications. Its robust construction ensures reliable performance and long lifespan, making it a trusted choice for engineers and technicians alike.
Product Highlights:
- T9A Series
- Contact Arrangement = 1 Form A, SPST-NO, 1 N/O
- Contact Current Rating = 30 Amps.
- Monostable Coil Magnetic System
- Without Coil Suppression Diode
Search Keywords:
T9AP1D5212
Possible Replacement options available. See Alternatives
IN STOCK:
57,033
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
22 Weeks
Quantity
Unit Price
Ext. Price
5
$4.75
$23.750
50
$2.77
$138.500
100
$2.72
$272.000
250
$2.68
$670.000
500
$2.64
$1,320.000
1,000
$2.60
$2,600.000
2,500
$2.56
$6,400.000
5,000
+
$2.53
$12,650.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
IEG66-28333-2-V
Circuit Breaker - Custom - 2 Pole - 2x35A
189727-1
Extraction Tool for Mini-Universal MATE-N-LOK
1-1579007-6
Extraction Tool - Junior Power Timer (JPT) - SPT - TAB 2.8/4.8/5.8mm Contacts.
234168-1
Extraction Tool for AMP DYNAMIC D-3
JSM1-12V-5
Power Relay 12VDC 15A SPDT (( 22mm 16mm Automotive 16.4mm)) Through Hole