T9AP1D52-24
TE Connectivity / P&B BrandPower Relay 24VDC 30A SPST-NO(50.29mm 27.43mm 27.94mm) Flange .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
T9AP1D52-24
Alias/AKA:
6-1419102-3
RoHS:
Yes
HTS:
8536490075
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
50
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
SPST-NO
Mounting:
Flange Mount
Termination Style:
Quick Connect
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-55 to 85 °C
TE Connectivity / P&B Brand Part T9AP1D52-24 is a power relay designed for a wide range of industrial applications. This relay operates with a 24VDC power supply and has a single pole, normally open (SPST-NO) configuration. With its compact dimensions of 50.29mm x 27.43mm x 27.94mm, this relay can easily fit within tight spaces. It also features a convenient flange for easy mounting. With a robust construction and a maximum current rating of 30A, this power relay offers reliable and efficient performance.
Product Highlights:
- T9A Series
- Contact Arrangement = 1 Form A, SPST-NO, 1 N/O
- Contact Current Rating = 30 Amps.
- Monostable Coil Magnetic System
- Without Coil Suppression Diode
Search Keywords:
T9AP1D5224
Possible Replacement options available. See Alternatives
IN STOCK:
11,550
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
19 Weeks
Quantity
Unit Price
Ext. Price
5
$5.68
$28.400
50
$2.82
$141.000
100
$2.78
$278.000
250
$2.74
$685.000
500
$2.70
$1,350.000
1,000
$2.66
$2,660.000
2,500
$2.62
$6,550.000
5,000
+
$2.58
$12,900.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
1-480702-0
This 4 circuit In-Line Housing Plug from TE’s Universal MATE-N-LOK Connector series is com...
BZ-2RQ68
MICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 15...
SD-15B-5
DC-DC Enclosed converter; Input 18-36Vdc; Output +5Vdc at 3A; Free air convection
T9AP5D52-24
Power Relay 24VDC 20(NO)/10(NC)A SPDT(50.29x27.43x27.94)mm Flange
1727285
PCB terminal block - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross s...