help desk software
DATA SHEET

T9AP5D52-12

TE Connectivity / P&B Brand

Power Relay 12VDC 20(NO)/10(NC)A SPDT(50.29x27.43x27.94)mm Flange .. see full description

RoHS Compliant
Bulk Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
T9AP5D52-12
Alias/AKA:
5-1419102-4
RoHS:
Yes
HTS:
8536410050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Package Type:
Bulk
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
SPDT
Mounting:
Flange Mount
Termination Style:
Quick Connect
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-55 to 85 °C
The TE Connectivity / P&B Brand part T9AP5D52-12 is a versatile power relay designed for use in a wide range of applications. It operates at 12VDC and can handle a maximum current of 20A in normally open (NO) mode and 10A in normally closed (NC) mode. Featuring a single pole, double throw (SPDT) configuration, this relay is capable of switching between two separate circuits. It has compact dimensions of 50.29mm x 27.43mm x 27.94mm and is equipped with a convenient flange for easy mounting.This power relay is highly reliable and durable, making it suitable for various industrial, automotive, and household applications. It offers excellent performance and is an essential component for controlling and switching high-power loads.
Product Highlights:
  • T9A Series
  • Contact Arrangement = 1 Form C, SPDT, 1 C/O
  • Contact Current Rating = 30 Amps.
  • Monostable Coil Magnetic System
  • Without Coil Suppression Diode
Search Keywords:
T9AP5D5212
IN STOCK: 3,768
Ships today, if you order in
On Order:
5,000   can ship 1/15/25 
Minimum Order:
5
Factory Lead-Time
19 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$6.79
$33.950
25
$3.83
$95.750
100
$3.73
$373.000
250
$3.67
$917.500
500
$3.62
$1,810.000
1,000
$3.56
$3,560.000
2,500
$3.50
$8,750.000
5,000 +
$3.45
$17,250.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models