T9AS1D12-12
TE Connectivity / P&B BrandPower Relay - 12VDC - 30A - SPST-NO - 32.51mm 27.43mm 20.4mm - Through Hole. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
T9AS1D12-12
Alias/AKA:
1-1393210-3
RoHS:
Yes
HTS:
8536490075
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Bulk
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
SPST-NO
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-55 to 85 °C
The T9AS1D12-12 is a General-purpose Relay with wash-tight plastic case, knock off nib enclosure and 1-form-A (1 NO) AgCdO contact. This T9A-series relay features PCB mounting, PCB terminals for coil and contacts, non-latching coil and 12VDC coil voltage with 1W.
Product Highlights:
- T9A Series
- Contact Arrangement = 1 Form A, SPST-NO, 1 N/O
- Contact Current Rating = 30 Amps.
- Monostable Coil Magnetic System
- Without Coil Suppression Diode
Search Keywords:
T9AS1D1212
Possible Replacement options available. See Alternatives
IN STOCK:
8,872
Ships today, if you order in
On Order:
10,000
can ship 2/5/25
Minimum Order:
50
Multiple:
50
Factory Lead-Time
21 Weeks
Quantity
Unit Price
Ext. Price
50
$2.49
$124.500
100
$2.45
$245.000
250
$2.41
$602.500
500
$2.22
$1,110.000
1,000
$2.18
$2,180.000
2,500
$2.14
$5,350.000
5,000
$2.10
$10,500.000
7,500
+
$2.07
$15,525.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
1-1579007-6
Extraction Tool - Junior Power Timer (JPT) - SPT - TAB 2.8/4.8/5.8mm Contacts.
1123338-1
025/040 ECU PLUG HSG ASSY 35P
1-66101-8
Socket Contact - Multimate III+ Series - 16 to 18 AWG - Brass Contact with 30.0µin (0.76µm...
1-66399-0
Power Contact - Socket - AMP Type III+ - 24 to 20 AWG (.2 to .6 mm²) Wire Size - 50.0µin (...
1-66400-0
Contact - Multimate - Type III+ Series - Pin - Crimp - 20-24 AWG - Tin Plated Contacts.