T9AS1D12-18
TE Connectivity / P&B BrandPower Relay 18VDC 30A SPST-NO(32.51mm 27.43mm 20.4mm) THT .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
T9AS1D12-18
Alias/AKA:
1-1393210-5
RoHS:
Yes
HTS:
8536410050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
0
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
18 V
Contact Arrangement:
SPST-NO
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-55 to 85 °C
The TE Connectivity / P&B Brand part T9AS1D12-18 is a highly reliable power relay designed for a wide range of applications. With a voltage rating of 18VDC and a current rating of 30A, this SPST-NO (Single Pole Single Throw-Normally Open) relay offers exceptional performance and versatility.Featuring a compact and sturdy design, this through-hole mount relay has dimensions of 32.51mm x 27.43mm x 20.4mm, making it suitable for printed circuit board installations. The T9AS1D12-18 relay is known for its exceptional switching capabilities and minimal power consumption.This power relay is manufactured by TE Connectivity / P&B Brand, a renowned brand in the industry known for its quality and reliability. With its long lifespan and robust construction, the T9AS1D12-18 is ideal for a variety of applications, including automotive, industrial automation, transportation, and more.Whether you need a reliable relay for controlling motors, solenoids, or other high-current devices, the TE Connectivity / P&B Brand T9AS1D12-18 power relay is an excellent choice. Its compact size, high current rating, and superior performance make it an ideal solution for demanding applications where reliability and durability are paramount.
Product Highlights:
- T9A Series
- Contact Arrangement = 1 Form A, SPST-NO, 1 N/O
- Contact Current Rating = 30 Amps.
- Monostable Coil Magnetic System
- Without Coil Suppression Diode
Search Keywords:
T9AS1D1218
IN STOCK:
1,392
Ships today, if you order in
Minimum Order:
50
Multiple:
50
Factory Lead-Time
19 Weeks
Quantity
Unit Price
Ext. Price
50
$3.570
$178.500
100
$3.345
$334.500
250
$3.256
$814.000
500
$3.224
$1,612.000
1,000
$3.191
$3,191.000
2,500
$3.159
$7,897.500
5,000
$2.829
$14,145.000
7,500
+
$2.801
$21,007.500
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides