help desk software
DATA SHEET

T9AS1D12-48

TE Connectivity / P&B Brand

Power Relay 48VDC 30A SPST-NO(32.51mm 27.43mm 20.4mm) THT .. see full description

RoHS Compliant
0 Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
T9AS1D12-48
Alias/AKA:
1-1393210-9
RoHS:
Yes
HTS:
8536410050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Package Type:
0
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
48 V
Contact Arrangement:
SPST-NO
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-55 to 85 °C
The TE Connectivity / P&B T9AS1D12-48 is a high-quality power relay designed for various electrical applications. With a voltage rating of 48VDC and a current rating of 30A, this single-pole, single-throw normally open relay ensures efficient switching and control of electrical circuits. Its compact dimensions of 32.51mm x 27.43mm x 20.4mm allow easy integration into PCBs through through-hole technology (THT). The T9AS1D12-48 power relay offers reliable and durable performance, making it an ideal choice for a wide range of industrial and commercial applications.
Product Highlights:
  • T9A Series
  • Contact Arrangement = 1 Form A, SPST-NO, 1 N/O
  • Contact Current Rating = 30 Amps.
  • Monostable Coil Magnetic System
  • Without Coil Suppression Diode
Search Keywords:
T9AS1D1248
IN STOCK: 750
Ships today, if you order in
Minimum Order:
50
Multiple:
50
Factory Lead-Time
19 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
50
$4.22
$211.000
100
$4.04
$404.000
250
$3.93
$982.500
500
$3.73
$1,865.000
1,000
$3.64
$3,640.000
2,500
$3.55
$8,875.000
5,000
$2.95
$14,750.000
7,500 +
$2.90
$21,750.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Older Equivalent
T90N1D12-48
T90N1D12-48
VIEW PRODUCT
Tools/3D Models