T9AS1D22-12
TE Connectivity / P&B BrandPower Relay 12VDC 30A SPST-NO(32.51mm 27.43mm 27.94mm) THT .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
T9AS1D22-12
Alias/AKA:
1-1419104-7
RoHS:
Yes
HTS:
8536410050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Bulk
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
SPST-NO
Mounting:
Through Hole
Termination Style:
Quick Connect/PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-55 to 85 °C
The TE Connectivity / P&B Brand part T9AS1D22-12 is a highly reliable power relay designed for various applications. With a 12VDC coil voltage and a SPST-NO contact configuration, this relay offers a maximum switching current of 30A. Its compact size of 32.51mm x 27.43mm x 27.94mm allows for easy installation, making it suitable for through-hole mounting. Whether you need to control motors, lights, or other high-power devices, this power relay is an excellent choice for reliable and efficient performance.
Product Highlights:
- T9A Series
- Contact Arrangement = 1 Form A, SPST-NO, 1 N/O
- Contact Current Rating = 30 Amps.
- Monostable Coil Magnetic System
- Without Coil Suppression Diode
Search Keywords:
T9AS1D2212
Possible Replacement options available. See Alternatives
IN STOCK:
32,082
Can Ship immediately
Minimum Order:
50
Multiple:
50
Factory Lead-Time
19 Weeks
Quantity
Unit Price
Ext. Price
50
$2.61
$130.500
100
$2.57
$257.000
250
$2.49
$622.500
500
$2.42
$1,210.000
1,000
$2.38
$2,380.000
2,500
$2.28
$5,700.000
5,000
$2.25
$11,250.000
7,500
+
$2.21
$16,575.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
530714B00000G
Heat Sink - TO-220 - Aluminum - 2.0W @ 40°C - Board Level - Bolt On - Black Anodized.
1-206763-1
METRIMATE PIN HEADER ASSY,24P
1-480698-0
Connector Housing - Universal MATE-N-LOK Series - Plug - 2 Ways - 6.35 mm.
1-480709-0
12P UMNL CAP HSG NATL
104313-1
Ribbon Cable Connector - Board-to-Board - 10 Positions - 2 Rows - 0.100" Pitch - Latch Loc...