T9AS1D22-24
TE Connectivity / P&B BrandPower Relay 24VDC 30A SPST-NO(32.51mm 27.43mm 27.94mm) THT .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
T9AS1D22-24
Alias/AKA:
2-1419104-1
RoHS:
Yes
HTS:
8536490075
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Tray
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
SPST-NO
Mounting:
Through Hole
Termination Style:
Quick Connect/PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-55 to 85 °C
The TE Connectivity / P&B Brand part T9AS1D22-24 is a high-performance power relay designed for reliable and efficient switching of electrical currents. With a voltage rating of 24VDC and a maximum current capacity of 30A, this single-pole, single-throw normally open (SPST-NO) relay is suitable for a wide range of industrial and commercial applications.Featuring a compact size of 32.51mm x 27.43mm x 27.94mm and through-hole mounting (THT) configuration, this relay is easy to integrate into your existing circuitry. The robust construction ensures long-lasting durability and stable performance even in demanding environments.The TE Connectivity / P&B Brand T9AS1D22-24 power relay is a reliable choice for applications such as motor control, automation systems, lighting systems, HVAC equipment, and more. With its superior electrical and mechanical characteristics, this relay provides reliable power switching and protection for your electrical devices and systems.
Product Highlights:
- T9A Series
- Contact Arrangement = 1 Form A, SPST-NO, 1 N/O
- Contact Current Rating = 30 Amps.
- Monostable Coil Magnetic System
- Without Coil Suppression Diode
Search Keywords:
T9AS1D2224
Possible Replacement options available. See Alternatives
IN STOCK:
24,270
Ships today, if you order in
Minimum Order:
50
Multiple:
50
Factory Lead-Time
19 Weeks
Quantity
Unit Price
Ext. Price
50
$2.61
$130.500
100
$2.57
$257.000
250
$2.54
$635.000
500
$2.50
$1,250.000
1,000
$2.46
$2,460.000
2,500
$2.42
$6,050.000
5,000
$2.39
$11,950.000
7,500
+
$2.35
$17,625.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
ALZ11B24
Power Relay 24VDC 16A SPDT(28.8x12.5x15.7)mm THT
AGC-1/4
Fuse Miniature Fast Acting 0.25A 250V Holder Cartridge 6.35 X 31.75mm Glass Automotive CE/...
G2RL-1A-E-DC24
Power PCB relay – General purpose relay - Sealed – SPST – 16 A - 24 VDC coil - Through hol...
RH2B-ULAC110-120V
Power Relay 110/120VAC 10A DPDT(27.5x21x42)mm Socket
D3V-16G-3C25
Switch Snap Action N.O. SPST Pin Plunger Quick Connect 16A 250VAC 250VDC 372.85VA 1.96N Sc...