help desk software
DATA SHEET

T9AS5D12-12

TE Connectivity / P&B Brand

Power Relay 12VDC 20(NO)/10(NC)A SPDT(32.51mm 27.43mm 20.4mm) THT .. see full description

RoHS Compliant
Bulk Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
T9AS5D12-12
Alias/AKA:
3-1393210-3
RoHS:
Yes
HTS:
8536490075
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Package Type:
Bulk
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
SPDT
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-55 to 85 °C
The TE Connectivity / P&B Brand part T9AS5D12-12 is a power relay designed for various applications. This compact SPDT (Single Pole Double Throw) relay operates at 12VDC and has a current rating of 20A normally open (NO) and 10A normally closed (NC). With dimensions of 32.51mm x 27.43mm x 20.4mm, this Through-Hole Technology (THT) relay offers a reliable and space-saving solution. Whether used in industrial control systems or automotive applications, the T9AS5D12-12 power relay ensures efficient electrical switching and long-lasting performance.
Product Highlights:
  • T9A Series
  • Contact Arrangement = 1 Form C, SPDT, 1 C/O
  • Contact Current Rating = 30 Amps.
  • Monostable Coil Magnetic System
  • Without Coil Suppression Diode
Search Keywords:
T9AS5D1212
  Possible Replacement options available.  See Alternatives
IN STOCK: 3,365
Can Ship immediately
On Order:
5,000   can ship 1/15/25 
Minimum Order:
5
Factory Lead-Time
19 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$5.63
$28.150
50
$2.86
$143.000
100
$2.82
$282.000
250
$2.78
$695.000
500
$2.74
$1,370.000
1,000
$2.70
$2,700.000
2,500
$2.66
$6,650.000
5,000 +
$2.62
$13,100.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models