T9AS5D22-24
TE Connectivity / P&B BrandPower Relay 24VDC 20(NO)/10(NC)A SPDT(32.51mm 27.43mm 27.94mm) THT .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
T9AS5D22-24
Alias/AKA:
3-1419104-6
RoHS:
Yes
HTS:
8536410050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
SPDT
Mounting:
Through Hole
Termination Style:
Quick Connect/PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-55 to 85 °C
This TE Connectivity / P&B Brand part T9AS5D22-24 is a high-quality power relay designed for reliable performance in various applications. Featuring a 24VDC coil voltage, it has a contact rating of 20A for Normally Open (NO) connections and 10A for Normally Closed (NC) connections, making it versatile for different load requirements. With a Single Pole Double Throw (SPDT) configuration, this relay is through-hole mounted and has a compact size of 32.51mm x 27.43mm x 27.94mm, making it ideal for space-constrained environments. Trust this power relay for durable and efficient switching operations.
Product Highlights:
- T9A Series
- Contact Arrangement = 1 Form C, SPDT, 1 C/O
- Contact Current Rating = 30 Amps.
- Monostable Coil Magnetic System
- Without Coil Suppression Diode
Search Keywords:
T9AS5D2224
Possible Replacement options available. See Alternatives
IN STOCK:
6,771
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
19 Weeks
Quantity
Unit Price
Ext. Price
5
$7.083
$35.415
25
$4.688
$117.200
100
$4.500
$450.000
250
$4.390
$1,097.500
500
$4.302
$2,151.000
1,000
$4.259
$4,259.000
2,500
$4.217
$10,542.500
5,000
+
$4.175
$20,875.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
G2RL-1A-E-DC24
Power PCB relay – General purpose relay - Sealed – SPST – 16 A - 24 VDC coil - Through hol...
AZ8-1CH-24D
Mini PC Board Relay 24VDC coil SPDT
G5Q-14-DC12
Power Relay 12VDC 5(NO)/3(NC)DC/10(NO)/3(NC)AAC SPDT (20.3mm 10.3mm 16.2mm) THT
T9AP1D22-18-01
General Purpose Relay - SPST-NO (1 Form A) - 18VDC Coil - 30A Contact - 277VAC Switching -...
T9AS5D12-12
Power Relay 12VDC 20(NO)/10(NC)A SPDT(32.51mm 27.43mm 20.4mm) THT