help desk software
DATA SHEET

T9AS5D22-48

TE Connectivity / P&B Brand

Power Relay 48VDC 20(NO)/10(NC)A SPDT(32.51mm 27.43mm 27.94mm) THT .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
T9AS5D22-48
Alias/AKA:
3-1419104-8
RoHS:
Yes
HTS:
8536410050
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
48 V
Contact Arrangement:
SPDT
Mounting:
Through Hole
Termination Style:
Quick Connect/PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-55 to 85 °C
Power Relay 48VDC 20(NO)/10(NC)A SPDT(32.51mm 27.43mm 27.94mm) THT
Product Highlights:
  • T9A Series
  • Contact Arrangement = 1 Form C, SPDT, 1 C/O
  • Contact Current Rating = 30 Amps.
  • Monostable Coil Magnetic System
  • Without Coil Suppression Diode
Search Keywords:
T9AS5D2248
IN STOCK: 694
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
125
Factory Lead-Time
53 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$8.40
$42.000
25
$6.24
$156.000
50
$6.07
$303.500
125
$5.93
$741.250
250
$5.87
$1,467.500
375
$5.81
$2,178.750
500 +
$5.76
$2,880.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models