T9CP5A54-120
TE Connectivity / P&B BrandPower Relay 120VAC 30A SPDT(50.3x27.4x27.9)mm Flange .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
T9CP5A54-120
Alias/AKA:
1-1649341-9
RoHS:
Yes
HTS:
8536490080
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Bag
Relay Construction:
Non-Latching
AC Coil Voltage:
120 V
DC Coil Voltage:
N/A
Contact Arrangement:
SPDT
Mounting:
Flange Mount
Termination Style:
Quick Connect
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 70 °C
The TE Connectivity / P&B brand part T9CP5A54-120 is a highly reliable power relay designed for 120VAC applications. With a maximum load capacity of 30A, this relay is capable of handling high-power electrical systems. This SPDT (Single Pole Double Throw) relay offers versatile switching capabilities, allowing it to control different circuits with ease. Measuring 50.3x27.4x27.9mm, this compact relay is designed to fit in tight spaces and can be easily mounted using its flange. The T9CP5A54-120 power relay is known for its durability and long lifespan, making it an ideal choice for applications that require consistent and reliable performance. Its robust construction ensures resistance to various environmental factors, ensuring reliable operation under challenging conditions. Whether used in industrial machinery, automotive systems, or other high-power applications, the TE Connectivity / P&B brand T9CP5A54-120 power relay is the perfect choice for efficient and dependable control.
Search Keywords:
T9CP5A54120
IN STOCK:
1,354
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
28 Weeks
Quantity
Unit Price
Ext. Price
5
$9.40
$47.000
25
$7.60
$190.000
100
$6.92
$692.000
250
$5.93
$1,482.500
500
$5.54
$2,770.000
1,000
$5.35
$5,350.000
2,500
$5.30
$13,250.000
5,000
+
$5.25
$26,250.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
1804030-1
Extraction Tool For Universal Mate-N-Lok, Universal Mate-N-LokII - 60 g.
16CX2C
Switch Limit N.O./N.C. SPDT Side Rotary Conduit 1A Rotary Screw Mount
4NT1-8
MICRO SWITCH™ Toggle Switches: NT Series, 4 Pole Double Throw (4PDT), 2 Position (Mom. On ...
914CE20-12
Miniature Enclosed Switches Series 914CE: Wobble - Spring Wire; 1NC 1NO SPDT Snap Action; ...
1LS243
MICRO SWITCH™ Medium-Duty Limit Switches: LS Series Enclosed Switch, High Temperature Cons...