help desk software
DATA SHEET

T9GS1L14-12

TE Connectivity / P&B Brand

T9GS1L14-12 .. see full description

RoHS Compliant
Tube Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
T9GS1L14-12
Alias/AKA:
1558666-3
RoHS:
Yes
HTS:
8536490075
COO:
PT
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Package Type:
Tube
Relay Construction:
N/A
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
SPST-NO
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
N/A
TE Connectivity's P&B brand offers the T9GS1L14-12, a high-quality relay suitable for a variety of applications. This relay features a compact design and is designed for industrial control, power management, and automation systems. With a 12VDC coil and 14A switching capacity, the T9GS1L14-12 provides reliable performance in a small package. Trust TE Connectivity's P&B brand for all your relay needs.
Search Keywords:
T9GS1L1412
IN STOCK: 7,687
Can Ship immediately
Minimum Order:
10
Multiple:
10
Factory Lead-Time
24 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$3.146
$31.460
50
$1.910
$95.500
250
$1.882
$470.500
500
$1.864
$932.000
1,000
$1.746
$1,746.000
2,500
$1.729
$4,322.500
5,000
$1.712
$8,560.000
7,500 +
$1.694
$12,705.000
Tools/3D Models