Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
T9GS1L24-12
Alias/AKA:
1558676-3
RoHS:
Yes
HTS:
8536490075
COO:
PT
ECCN:
EAR99
Supplier Standard Pack:
10
Package Type:
Tube
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
SPST
Mounting:
Through Hole
Termination Style:
Quick Connect/PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 105 °C
The TE Connectivity / P&B Brand part T9GS1L24-12 is a high-quality, reliable and versatile power relay that is perfect for a wide range of applications. With its compact design and impressive performance, this relay is able to deliver exceptional performance and durability even in the most demanding environments. The T9GS1L24-12 features a 24V coil voltage and a 12A contact current rating, making it ideal for use in industrial control systems, automation equipment, and power distribution systems. Whether you need to control motors, lights, or other electrical devices, this power relay offers a safe and efficient solution. With TE Connectivity's renowned reputation for innovation and excellence, you can trust that the T9GS1L24-12 will deliver outstanding performance and reliability every time.
Search Keywords:
T9GS1L2412
Possible Replacement options available. See Alternatives
IN STOCK:
11,785
Ships today, if you order in
Minimum Order:
10
Multiple:
10
Factory Lead-Time
24 Weeks
Quantity
Unit Price
Ext. Price
10
$3.191
$31.910
50
$2.468
$123.400
250
$2.429
$607.250
500
$1.990
$995.000
1,000
$1.878
$1,878.000
2,500
$1.824
$4,560.000
5,000
$1.805
$9,025.000
7,500
+
$1.766
$13,245.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
43045-0409
Conn Power HDR 4 POS 3mm Solder RA SMD 4 Terminal 1 Port Micro-Fit 3.0™ T/R
ATMEGA164A-AU
MCU - 8-bit AVR RISC - 16KB Flash - 2.5V/3.3V/5V - 44-Pin TQFP - Tray
RN102-0.3-02-22M
Common Mode Chokes Dual 22000uH 10kHz 0.3A 1.3Ohm DCR Thru-Hole
PJ-036AH-SMT-TR
2.0 mm Center Pin, 5.0 A, Right Angle, Surface Mount (SMT), Dc Power Jack Connector