T9GS5L14-24
TE Connectivity / P&B BrandPower Relay 1 Form C (CO) 250VAC 24VDC 20A Through Hole Tube .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
T9GS5L14-24
Alias/AKA:
1558665-7
RoHS:
Yes
HTS:
8536490075
COO:
PT
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Tube
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
SPDT
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 105 °C
TE Connectivity / P&B Brand part T9GS5L14-24 is a reliable Subminiature High Power Relay with versatile applications. Designed with a compact form factor, this relay is capable of handling high power loads while ensuring superior performance and durability. The T9GS5L14-24 relay features a rugged construction that can withstand tough industrial environments, making it ideal for a wide range of applications such as power supplies, automation systems, and control panels. With its 24V coil voltage, this relay offers efficient power management and optimal functionality. Trustworthy and efficient, the T9GS5L14-24 relay from TE Connectivity / P&B Brand is a perfect choice for demanding applications where high power handling and reliability are essential.
Search Keywords:
T9GS5L1424
IN STOCK:
1,770
Can Ship immediately
On Order:
2,500
can ship 1/29/25
Minimum Order:
10
Multiple:
10
Factory Lead-Time
40 Weeks
Quantity
Unit Price
Ext. Price
10
$4.09
$40.900
50
$2.22
$111.000
100
$2.19
$219.000
250
$2.16
$540.000
500
$2.13
$1,065.000
1,000
$2.09
$2,090.000
2,500
$2.06
$5,150.000
5,000
+
$2.03
$10,150.000
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
4DB-P108-06
Conn Barrier Strip 6 POS 8.26mm Solder ST Thru-Hole 25A/Contact Package
770178-1
06P MINI-UMNL ASSY VO SNNI*
5-520315-4
FFC / FPC Board Connector - Wire-to-Board - 4 Position - 0.100" (2.54mm) Pitch - 1A - 250V...
24-6337-6403
Wire Water Soluble Spool Sn63Pb37
1140-331K-RC
High Current RF Choke Bobbin Core 330uH 10% 1KHz Ferrite 6.1A 74mOhm DCR RDL