Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
T9GS5L14-9
Alias/AKA:
1558665-2
RoHS:
Yes
HTS:
8536490075
COO:
PT
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Tube
Product Weight:
18 g, .635 oz
Coil Magnetic System:
Monostable, DC
Coil Voltage Rating:
9 VDC
Product Width:
.846 in, 21.5 mm
Insulation Initial Dielectric Between Open Contacts:
4000 Vrms
Environmental Ambient Temperature (Max):
105 °C, 85 °C, 176 °F, 221 °F
Packaging Method:
Carton & Tube
Power Relay Type:
Standard
Coil Special Features:
UL Coil Insulation Class F
Length Class (Mechanical):
25 – 30 mm
Relay Mounting Type:
Printed Circuit Board
Product Length:
29 mm
Contact Current Rating (Max):
20 A
Contact Material:
AgSnO
Contact Number of Poles:
1
Coil Resistance:
90 Ω
Contact Switching Voltage (Max):
480 VAC
Contact Switching Load (Min):
1A @ 12V
Coil Power Rating Class:
800 – 1000 mW
Product Height:
.618 in, 15.7 mm
Insulation Initial Dielectric Between Contacts & Coil:
2500 Vrms
Height Class (Mechanical):
15 – 16 mm
Width Class (Mechanical):
20 – 25 mm
Terminal Type:
PCB-THT
Contact Arrangement:
1 Form C (CO)
Coil Power Rating (DC):
900 mW
Dimensions (L x W x H) (Approximate):
1.142 x .846 x .618 in, 29 x 21.5 x 15.7 mm
Environmental Category of Protection:
RTIII
Operating Temperature Range:
-40 – 105 °C
Relay Termination Type:
Printed Circuit Terminals
Contact Current Class:
10 – 20 A, 20 – 30 A
Contact Voltage Rating:
250 VAC
T9GS5L14-9
Search Keywords:
T9GS5L149
IN STOCK:
6,200
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
1500
Multiple:
10
Factory Lead-Time
40 Weeks
Quantity
Unit Price
Ext. Price
10
$2.509
$25.090
250
$1.961
$490.250
500
$1.941
$970.500
1,000
$1.922
$1,922.000
1,500
$1.903
$2,854.500
3,000
$1.884
$5,652.000
4,500
$1.865
$8,392.500
6,000
+
$1.846
$11,076.000
Product Guides