help desk software
DATA SHEET

TSC-105D3H,000

TE Connectivity / P&B Brand

Miniature, Sealed PC Board Relay

RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
TSC-105D3H,000
RoHS:
Yes
HTS:
8536410050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Package Type:
Pack
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
5 V
Contact Arrangement:
SPDT
Maximum Current Rating:
1 A
Mounting:
Through Hole
Operating Temperature:
-40 to 80 °C
Dimension:
12.3 x 7.4 x 9.9 mm
Termination Style:
PC Pin
Coil Current:
60 mA
Contact Form:
1 Form C
Miniature, Sealed PC Board Relay
Search Keywords:
TSC105D3H000
IN STOCK: 1,929
Can Ship immediately
Minimum Order:
50
Multiple:
50
Factory Lead-Time
13 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
50
$3.07
$153.500
100
$3.03
$303.000
250
$2.86
$715.000
500
$2.72
$1,360.000
1,000
$2.68
$2,680.000
2,500
$2.05
$5,125.000
5,000
$2.00
$10,000.000
7,500 +
$1.97
$14,775.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models