Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
TSC-112L3H,000
Alias/AKA:
2-1419130-4
RoHS:
Yes
HTS:
8536490050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Pack
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
SPDT
Maximum Current Rating:
1 A
Mounting:
Through Hole
Operating Temperature:
-40 to 80 °C
Dimension:
12.3 x 7.4 x 9.9 mm
Termination Style:
PC Pin
Coil Current:
12.5 mA
Contact Form:
1 Form C
The TSC-112L3H,000 is a compact and reliable miniature relay from the trusted TE Connectivity/P&B brand. This sealed PC board relay is designed to provide superior performance and long-lasting durability in a wide range of applications. With its miniature size and compact design, this relay is ideal for space-constrained installations. Featuring a sealed construction, it offers protection against dust, moisture, and other environmental elements, ensuring reliable operation even in harsh conditions. Trust TE Connectivity/P&B for high-quality and dependable relay solutions, and choose the TSC-112L3H,000 for your miniature, sealed PC board relay needs.
Product Highlights:
- TSC Series
- DC Actuating System
- Input Voltage = 12 VDC
- Contact Arrangement = 1 Form C, SPDT, 1 C/O
- Contact Current Rating = 1 Amps.
Search Keywords:
TSC112L3H000
IN STOCK:
8,425
Can Ship immediately
Minimum Order:
50
Multiple:
50
Factory Lead-Time
13 Weeks
Quantity
Unit Price
Ext. Price
50
$2.448
$122.400
100
$2.339
$233.900
250
$2.254
$563.500
500
$2.215
$1,107.500
1,000
$2.166
$2,166.000
2,500
$1.981
$4,952.500
5,000
$1.942
$9,710.000
7,500
+
$1.922
$14,415.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
292132-4
CT P/HDR BOX V 4P NAT
1-770190-0
15P MINI-UMNL ASSY V0 SNNI*
5103308-5
A/L LOW PRO HDR 20P VERT BLACK
1658622-1
Wire-To-Board Connector - 2.54 mm - 10 Contacts - Receptacle - AMP-LATCH Novo Series - IDC...
1658622-2
Wire-To-Board Connector - 2.54 mm - 14 Contacts - Receptacle - AMP-LATCH Novo Series - IDC...