V23026D1001B201
TE Connectivity / P&B BrandElectromechanical Relay 5VDC 370Ohm 1A SPDT (13x7.85x8)mm SMD Signal Relay .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
V23026D1001B201
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack
1
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
5 V
Contact Arrangement:
SPDT
Maximum Current Rating:
1 A
Mounting:
Surface Mount
Operating Temperature:
-40 to 85 °C
Dimension:
13.4 x 10.9 x 8.2 mm
Termination Style:
Gull Wing
Coil Current:
13.51 mA
Contact Form:
1 Form C
Life Cycle:
Discontinued
Electromechanical Relay 5VDC 370Ohm 1A SPDT (13x7.85x8)mm SMD Signal Relay
Product Highlights:
- V23026 / P1 Relay Series
- DC Actuating System
- Input Voltage = 5 VDC
- Contact Arrangement = 1 Form C, SPDT, 1 C/O
- Contact Current Rating = 1 Amps.
Search Keywords:
V23026D1001B201
This product is discontinued, but still in stock
IN STOCK:
76
Can Ship immediately
Quantity
Unit Price
Ext. Price
1
$104.44
$104.440
10
$77.43
$774.300
25
$70.95
$1,773.750
50
+
$62.61
$3,130.500
Product Guides