V23042A2305B101
TE Connectivity / P&B BrandElectromechanical Relay 24VDC 2.88KOhm 2A DPDT (20.2x10x10.65)mm THT Polarized DIP Relay
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
V23042A2305B101
RoHS:
Yes
HTS:
8536490050
ECCN:
EAR99
Supplier Standard Pack
1
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
DPDT
Mounting:
Through Hole
Termination Style:
PC Pin
Operating Temperature:
-55 to 85 °C
Coil Resistance:
2.88 KOhm
Life Cycle:
Discontinued
Electromechanical Relay 24VDC 2.88KOhm 2A DPDT (20.2x10x10.65)mm THT Polarized DIP Relay
Search Keywords:
V23042A2305B101
This product is discontinued, but still in stock
Possible Replacement options available. See Alternatives
IN STOCK:
1
Can Ship immediately
Quantity
Unit Price
Ext. Price
1
$7.84
$7.840
25
$4.91
$122.750
50
$2.36
$118.000
100
$1.87
$187.000
250
$1.66
$415.000
500
$1.57
$785.000
1,000
+
$1.51
$1,510.000
Product Guides