V23047A1018A501
TE Connectivity / P-B BrandRelays with Forcibly Guided Contacts (Safety Relays) .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P-B Brand
Part No:
V23047A1018A501
Alias/AKA:
1393258-8
RoHS:
Yes
HTS:
8536410050
COO:
MX
ECCN:
EAR99
Package Type:
Carton
Type:
Safety Relay
AC Coil Voltage:
N/A
DC Coil Voltage:
18 V
Coil Current:
37.27 mA
Coil Resistance:
483 Ohm
Dimension:
29 x 12.6 x 25.5 mm
Operating Temperature:
-25 to 70 °C
Contact Arrangement:
DPDT
Maximum Current Rating:
6 A
Mounting:
Through Hole
Relays with Forcibly Guided Contacts (Safety Relays)
Product Highlights:
- Safety Relay SR2M
- V23047 Series
- DC Actuating System
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Current Rating = 6 Amps.
Search Keywords:
V23047A1018A501
IN STOCK:
500
Can Ship immediately
Minimum Order:
20
Multiple:
20
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
20
$12.05
$241.000
40
$11.92
$476.800
60
$11.24
$674.400
100
$10.61
$1,061.000
260
$9.68
$2,516.800
500
$9.05
$4,525.000
1,000
+
$8.59
$8,590.000
DOWNLOADS