help desk software
DATA SHEET

V23047A1021A501

TE Connectivity / P&B Brand

Safety Relay - DPDT (2 Form C) - 33.3mA 21VDC Coil - 6A Contact Rating - 400VAC Switching - Fully Sealed - PC Pin - Through Hole. .. see full description

RoHS Compliant
Carton Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
V23047A1021A501
Alias/AKA:
1-1393258-1
RoHS:
Yes
HTS:
8536410050
COO:
CZ
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
20
Package Type:
Carton
The V23047A1021A501 is safety relay with dimensions: 29 mm ( 1.142 in ) L x 25.5 mm ( 1.004 in ) H x 12.6 mm ( .496 in ) W. Operating temperature range is from -25°C to 70°C.
Product Highlights:
  • Relay Type = Safety Relay SR2M
  • V23047 Series
  • DC Actuating System
  • Contact Arrangement = 2 Form C, DPDT, 2 C/O
  • Contact Current Rating = 6 Amps.
Search Keywords:
V23047A1021A501
IN STOCK: 500
Can Ship immediately
Minimum Order:
20
Factory Lead-Time
14 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
20
$9.55
$191.000
40
$9.15
$366.000
60
$9.01
$540.600
100
$8.88
$888.000
260
$8.45
$2,197.000
500
$8.24
$4,120.000
1,000 +
$8.12
$8,120.000
Tools/3D Models