V23047A1024A501
TE Connectivity / P&B BrandPower Relay 24VDC 6A DPDT(29mm 12.6mm 25.5mm) THT .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
V23047A1024A501
Alias/AKA:
1-1393258-5
RoHS:
Yes
HTS:
8536490050
COO:
CZ
ECCN:
EAR99
Supplier Standard Pack:
20
Package Type:
Carton
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
DPDT
Maximum Current Rating:
6 A
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-25 to 70 °C
The TE Connectivity / P&B Brand part V23047A1024A501 is a high-quality power relay with a voltage rating of 24VDC and a maximum current capacity of 6A. This relay is designed with a DPDT (double-pole double-throw) configuration, providing versatile switching capabilities. With compact dimensions of 29mm x 12.6mm x 25.5mm, this relay is suitable for a wide range of space-constrained applications. The through-hole technology (THT) mounting style ensures a secure and reliable connection. This power relay is an excellent choice for various industrial and commercial applications where reliable switching is required.
Product Highlights:
- Safety Relay SR2M
- V23047 Series
- DC Actuating System
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Current Rating = 6 Amps.
Search Keywords:
V23047A1024A501
IN STOCK:
14,120
Can Ship immediately
On Order:
12,500
can ship 11/20/24
Minimum Order:
20
Multiple:
20
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
20
$6.13
$122.600
40
$5.89
$235.600
60
$5.72
$343.200
100
$5.52
$552.000
260
$5.43
$1,411.800
500
$5.35
$2,675.000
1,000
+
$5.27
$5,270.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
TX2-24V
Signal Relay - 24 VDC - DPDT - 2 A - TX Series - Through Hole - Non Latching.
3081-BK005
Hook-up Wire 10AWG 4.83mm Tinned Copper Black 600V - 30.48m (100ft)/Spool
99.400.5802.2
GST 18i - Female Connector - 3P - 250V - 16A
6-103908-4
Header - Male Pin - 15 Position - 1 Row - 0.100" (2.54mm) Pitch - Board to Board/Cable - L...
5103308-7
A/L LOW PRO HDR 34P VERT BLACK