V23047A1024A511
TE Connectivity / P&B BrandPower Relay 24VDC 6A SPST-NO/SPST-NC(29mm 12.6mm 25.5mm) THT Automotive .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
V23047A1024A511
Alias/AKA:
1-1393258-7
RoHS:
Yes
HTS:
8536410050
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
500
Package Type:
Carton
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
SPST-NO,SPST-NC
Maximum Current Rating:
0.25
Mounting:
Through Hole
Operating Temperature:
-40 to 70 °C
Termination Style:
PC Pin
Coil Current:
29.16 mA
Contact Form:
1 Form A,1 Form B
The TE Connectivity / P&B Brand part V23047A1024A511 is a power relay specifically designed for automotive applications. It features a voltage rating of 24VDC and a current rating of 6A, making it ideal for various automotive power control applications. This relay comes with a SPST-NO (single-pole single-throw normally open) and SPST-NC (single-pole single-throw normally closed) configuration. With compact dimensions of 29mm x 12.6mm x 25.5mm, it can easily fit into tight spaces within automotive systems. This relay is surface mounted and suitable for through-hole technology (THT) assembly. TE Connectivity / P&B Brand ensures high-quality and long-lasting performance with their reliable and durable components.
Product Highlights:
- Relay Type = Safety Relay SR2M
- V23047 Series
- DC Actuating System
- Contact Arrangement = 1 Form A & 1 Form B, DPST-NC/NO, 1 N/C & 1 N/O
- Contact Current Rating = 6 A
Search Keywords:
V23047A1024A511
IN STOCK:
7,461
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
5
$10.00
$50.000
25
$9.06
$226.500
50
$8.66
$433.000
100
$8.41
$841.000
250
$7.95
$1,987.500
500
$7.73
$3,865.000
1,000
+
$7.62
$7,620.000
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
292304-1
TE’s Right Angle, Thru-Hole header for Series B Receptacle Assemblies consists of a housin...
1445336-1
LOOSE PC CONTACT TIN PLATED
S2EB-24V
Power Relay 24VDC 4A DPST-NO/DPST-NC(28x12x10)mm THT
MCR-1/2
Fuse Subminiature Fast Acting 0.5A 125V Axial 3.1 X 7.54mm Thermoplastic
ABC-10
Fuse Miniature Fast Acting 10A 250V Holder Cartridge 6.35 X 31.75mm Ceramic Automotive CSA...