V23047-A1110-A501
TE Connectivity / P&B BrandPower Relay 110VDC 6A DPDT(29x12.6x25.5)mm THT .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
V23047-A1110-A501
Alias/AKA:
1-1415012-1
RoHS:
Yes
HTS:
8536490050
COO:
CZ
ECCN:
EAR99
Supplier Standard Pack
20
Package Type:
Carton
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
110 V
Contact Arrangement:
DPDT
Maximum Current Rating:
6 A
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-25 to 70 °C
Coil Resistance:
17.285 KOhm
The TE Connectivity / P&B Brand part V23047-A1110-A501 is a reliable and high-performance power relay designed for a wide range of industrial applications. With a voltage rating of 110VDC and a current rating of 6A, this DPDT (Double Pole Double Throw) relay provides efficient switching and control capabilities.Measuring at just 29x12.6x25.5mm, this compact relay is perfect for space-constrained installations. It features through-hole technology (THT), ensuring secure and reliable mounting on printed circuit boards.With its superior performance, small size, and ease of installation, the TE Connectivity / P&B V23047-A1110-A501 power relay is an ideal choice for industrial automation, control systems, and other applications where reliable and efficient power switching is required.
Product Highlights:
- Safety Relay SR2M
- V23047 Series
- AC Actuating System
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Current Rating = 6 Amps.
Search Keywords:
V23047A1110A501
IN STOCK:
3,029
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
5
$14.82
$74.100
20
$14.13
$282.600
40
$13.50
$540.000
60
$13.18
$790.800
100
$12.79
$1,279.000
260
$11.47
$2,982.200
500
+
$10.50
$5,250.000
Product Guides
CUSTOMERS
ALSO BOUGHT
CM11-QDC
Relay Socket SKT 11 POS ST SMD
AZ762-1C-115AEF
16A SPDT Mini Power Relay 115VAC coil SPDT
40J100E
Res Wirewound 100 Ohm 5% 10W ±20ppm/°C Conformal Silicone Ceramic AXL
1220-3C-240A
Electromechanical Relay 240VAC 5KOhm 10A 3PDT (43.26x40.08x42.88)mm THT General Purpose Re...
D100K100E
Resistor, Wirewound - Vit. Enamel - Radial Lugs - 100W -Â (+/-) 260ppm/ÂC - 100 Ohms