V23049B1007A131
TE Connectivity / P&B BrandRelays with Forcibly Guided Contacts (Safety Relays) .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
V23049B1007A131
RoHS:
Yes
HTS:
8536410060
Supplier Standard Pack
1
Type:
Safety Relay
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Coil Current:
33.33 mA
Coil Resistance:
720 Ohm
Dimension:
40 x 13 x 16.5 mm
Operating Temperature:
-25 to 70 °C
Termination Style:
PC Pin
Contact Arrangement:
3PST-NO,SPST-NC
Contact Form:
3 Form A,1 Form B
Maximum Current Rating:
8 A
Mounting:
Through Hole
Life Cycle:
Discontinued & Replaced
Relays with Forcibly Guided Contacts (Safety Relays)
Product Highlights:
- Safety Relay SR4
- V23049-B Series
- DC Actuating System
- Contact Arrangement = 3 Form A & 1 Form B, 3PST-NO & SPST-NC, 3 N/O & 1 N/C
- Contact Current Rating = 6 Amps.
Search Keywords:
V23049B1007A131
This product is not in stock and cannot be back-ordered
Product Guides