V23050-A1021-A533
TE Connectivity / P&B BrandPower Relay 21VDC 8A 3PST-NO/3PST-NC(55x16.5x16.5)mm THT
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
V23050-A1021-A533
RoHS:
Yes
HTS:
8536410050
ECCN:
EAR99
Supplier Standard Pack:
10
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
21 V
Contact Arrangement:
3PST-NO,3PST-NC
Maximum Current Rating:
8 A
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-25 to 70 °C
Coil Resistance:
368 Ohm
Power Relay 21VDC 8A 3PST-NO/3PST-NC(55x16.5x16.5)mm THT
Search Keywords:
V23050A1021A533
IN STOCK:
53
Can Ship immediately
Minimum Order:
2
Factory Lead-Time
70 Weeks
Quantity
Unit Price
Ext. Price
2
$39.37
$78.740
5
$27.80
$139.000
10
$26.41
$264.100
25
$22.62
$565.500
50
$22.15
$1,107.500
100
$21.82
$2,182.000
250
+
$21.49
$5,372.500
DOWNLOADS