V23050A1021A533
TE Connectivity / P&B BrandPower Relay 21VDC 8A 3PST-NO/3PST-NC(55x16.5x16.5)mm THT .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
V23050A1021A533
Alias/AKA:
3-1415018-1
RoHS:
Yes
Supplier Standard Pack
10
Package Type:
Carton
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
21 V
Contact Arrangement:
3PST-NO,3PST-NC
Maximum Current Rating:
8 A
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-25 to 70 °C
Coil Resistance:
368 Ohm
Power Relay 21VDC 8A 3PST-NO/3PST-NC(55x16.5x16.5)mm THT
Product Highlights:
- Relay Type = Safety Relay SR6
- V23050 Series
- DC Actuating System
- Contact Arrangement = 3 Form A & 3 Form B, 3PST-NO & 3PST-NC, 3 N/O & 3 N/C
- Contact Current Rating = 8 A
Search Keywords:
V23050A1021A533
IN STOCK:
80
Ships today, if you order in
Minimum Order:
2
Factory Lead-Time
19 Weeks
Quantity
Unit Price
Ext. Price
2
$39.37
$78.740
5
$27.80
$139.000
10
$26.41
$264.100
25
$22.62
$565.500
50
$22.15
$1,107.500
100
$21.82
$2,182.000
250
+
$21.49
$5,372.500
Product Guides
CUSTOMERS
ALSO BOUGHT
RH2B-UD-DC24V
Power Relay 24VDC 10A DPDT(27.5x21x42)mm Socket
V23050A1110A533
Electromechanical Relay 110VDC 10.08KOhm 8A 3PST-NO/3PST-NC (55x16.5x16.5)mm THT Safety Re...
V23050-A1024-A542
Power Relay 24VDC 8A 4PST-NO/DPST-NC(55mm 16.5mm 16.5mm) THT
V23050A1021A542
Power Relay 21VDC 368Ohm 8A 4PST-NO/DPST-NC(55x16.5x16.5)mm THT
V23050A1110A542
Safety Relay - 6PST - 8A - 110V.