V23050A1021A542
TE Connectivity / P&B BrandPower Relay 21VDC 368Ohm 8A 4PST-NO/DPST-NC(55x16.5x16.5)mm THT .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
V23050A1021A542
Alias/AKA:
1393260-6
RoHS:
Yes
HTS:
8536410020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
10
Package Type:
Carton
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
21 V
Contact Arrangement:
4PST-NO,DPST-NC
Maximum Current Rating:
8 A
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-25 to 70 °C
Coil Resistance:
368 Ohm
The TE Connectivity / P&B Brand part V23050A1021A542 is a versatile power relay designed for a variety of electrical applications. This relay has a nominal coil voltage of 21VDC and a coil resistance of 368 Ohms, capable of handling up to 8A of current. The relay configuration features 4PST-NO/DPST-NC contacts, providing flexibility for various switching requirements. With dimensions of 55x16.5x16.5mm and through-hole mounting, this relay is easily integrated into different circuit designs. Trust in the reliability and performance of this TE Connectivity / P&B Brand power relay for your next project.
Search Keywords:
V23050A1021A542
IN STOCK:
245
Can Ship immediately
MOQ for out of Stock Qty:
63
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
1
$29.89
$29.890
10
$27.13
$271.300
25
$26.29
$657.250
50
$24.04
$1,202.000
63
$23.33
$1,469.790
125
$22.62
$2,827.500
188
$22.40
$4,211.200
250
+
$21.21
$5,302.500
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
V23047A1024A511
Power Relay 24VDC 6A SPST-NO/SPST-NC(29mm 12.6mm 25.5mm) THT Automotive
RH2B-UD-DC24V
Power Relay 24VDC 10A DPDT(27.5x21x42)mm Socket
V23050A1110A533
Electromechanical Relay 110VDC 10.08KOhm 8A 3PST-NO/3PST-NC (55x16.5x16.5)mm THT Safety Re...
XL-5530-LW300-S-R
INDICATOR 12VDC 260MA 123DBA SIREN
V23050A1021A533
Power Relay 21VDC 8A 3PST-NO/3PST-NC(55x16.5x16.5)mm THT