V23050A1024A533
TE Connectivity / P&B BrandPower Relay 24VDC 8A 3PST-NO/SPST-NC(55mm 16.5mm 16.5mm) THT .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
V23050A1024A533
Alias/AKA:
1415015-1
RoHS:
Yes
HTS:
8536410020
COO:
CZ
ECCN:
EAR99
Supplier Standard Pack:
10
Package Type:
Carton
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
3PST-NO,3PST-NC
Maximum Current Rating:
8 A
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-25 to 70 °C
Coil Resistance:
480 Ohm
Power Relay 24VDC 8A 3PST-NO/SPST-NC(55mm 16.5mm 16.5mm) THT
Product Highlights:
- Safety Relay SR6
- V23050 Series
- DC Actuating System
- Contact Arrangement = 3 Form A & 3 Form B, 3PST-NO & 3PST-NC, 3 N/O & 3 N/C
- Contact Current Rating = 8 Amps.
Search Keywords:
V23050A1024A533
IN STOCK:
112
Can Ship immediately
Minimum Order:
10
Multiple:
10
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
10
$23.89
$238.900
30
$22.93
$687.900
50
$21.71
$1,085.500
100
$19.75
$1,975.000
250
$19.55
$4,887.500
500
$19.35
$9,675.000
1,000
+
$19.16
$19,160.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
T-2-53014-S
Power Transformer - 5kVA - 240/480 Primary - 120/240 Secondary
70M-IDC5
I/O Module Relays Input Module 18mA 4000Vrms Thru-Hole
70M-ODC5
I/O Module Relays Output Module 4000Vrms Thru-Hole
A420-064867-00
DC Tubular Solenoid
A420-065486-00
AC Frame Solenoid - Continuous Duty Cycle - 120VAC