V23050-A1024-A542
TE Connectivity / P&B BrandPower Relay 24VDC 8A 4PST-NO/DPST-NC(55mm 16.5mm 16.5mm) THT .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
V23050-A1024-A542
Alias/AKA:
1393260-7
RoHS:
Yes
HTS:
8536410050
COO:
CZ
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Carton
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
4PST-NO,DPST-NC
Maximum Current Rating:
8 A
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-25 to 70 °C
The V23050A1024A542 is a Force Guided Relay with DC coil. This SR6-series relay has 4-form-A and 2-form-B, (4PST-NO, DPST-NC) AgSnO2 contacts. Typical applications such as emergency shut-off, press control, machine control, elevator/escalator control and safety relays.
Product Highlights:
- Safety Relay SR6
- V23050 Series
- DC Actuating System
- Contact Arrangement = 4 Form A & 2 Form B, 4PST-NO & DPST-NC, 4 N/O & 2 N/C
- Contact Current Rating = 8 Amps.
Search Keywords:
V23050A1024A542
IN STOCK:
1,265
Ships today, if you order in
Minimum Order:
10
Multiple:
10
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
10
$14.61
$146.100
30
$14.28
$428.400
50
$14.07
$703.500
100
$13.85
$1,385.000
250
$13.65
$3,412.500
500
$13.44
$6,720.000
1,000
+
$13.24
$13,240.000
Product Guides
CUSTOMERS
ALSO BOUGHT
TL76
Conn Test Lead M 1 POS Cable Mount 1 Port
V23050A1024A533
Power Relay 24VDC 8A 3PST-NO/SPST-NC(55mm 16.5mm 16.5mm) THT
J00-0045NL
CONN,RJ45,1X1,100D,1:1,TU NPB
V23050A1021A533
Power Relay 21VDC 8A 3PST-NO/3PST-NC(55x16.5x16.5)mm THT
EKYB500ELL272MMP1S
Cap Aluminum Lytic 2700uF 50V 20% (18 X 35.5mm) Radial 7.5mm 4100mA 10000h 105°C Bulk