V23050-A1110-A542
TE Connectivity / P&B BrandPower Relay 110VDC 8A 4PST-NO/DPST-NC(55mm 16.5mm 16.5mm) THT .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
V23050-A1110-A542
RoHS:
Yes
HTS:
8536410020
ECCN:
EAR99
Supplier Standard Pack:
10
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
110 V
Contact Arrangement:
4PST-NO,DPST-NC
Maximum Current Rating:
8 A
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-25 to 70 °C
The TE Connectivity / P&B brand part number V23050-A1110-A542 is a versatile power relay that operates at 110VDC with a switching capacity of 8A. This relay features a 4PST-NO (Four Pole Single Throw - Normally Open) / DPST-NC (Double Pole Single Throw - Normally Closed) configuration, making it ideal for various industrial control applications. With a compact size of 55mm x 16.5mm x 16.5mm and through-hole technology (THT) for easy installation, this reliable and high-quality relay is a perfect choice for your power switching needs.
Product Highlights:
- Safety Relay SR6
- V23050 Series
- DC Actuating System
- Contact Arrangement = 4 Form A & 2 Form B, 4PST-NO & DPST-NC, 4 N/O & 2 N/C
- Contact Current Rating = 8 Amps.
Search Keywords:
V23050A1110A542
Possible Replacement options available. See Alternatives
IN STOCK:
23
Can Ship immediately
MOQ for out of Stock Qty:
63
Factory Lead-Time
25 Weeks
Quantity
Unit Price
Ext. Price
1
$54.75
$54.750
10
$53.93
$539.300
25
$53.12
$1,328.000
50
$52.32
$2,616.000
63
$51.54
$3,247.020
125
$27.50
$3,437.500
188
$19.30
$3,628.400
250
+
$18.92
$4,730.000
DOWNLOADS