V23057A0006A101
TE Connectivity / P&B BrandPower Relay 24VDC 15A SPDT (28mm 25mm 10.8mm) THT .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
V23057A0006A101
Alias/AKA:
2-1393215-1
RoHS:
Yes
HTS:
8536410050
COO:
AT
ECCN:
EAR99
Supplier Standard Pack
400
Package Type:
Carton
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
SPDT
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 70 °C
Coil Resistance:
1.2 KOhm
Power Relay 24VDC 15A SPDT (28mm 25mm 10.8mm) THT
Product Highlights:
- Card E Series
- Contact Arrangement = 1 Form C, SPDT, 1 C/O
- Contact Current Rating = 5 Amps.
- Monostable Coil Magnetic System
- Without Coil Suppression Diode
Search Keywords:
V23057A0006A101
IN STOCK:
81
Can Ship immediately
MOQ for out of Stock Qty:
100
Factory Lead-Time
36 Weeks
Quantity
Unit Price
Ext. Price
1
$22.56
$22.560
25
$17.89
$447.250
50
$17.09
$854.500
100
$16.66
$1,666.000
200
$16.14
$3,228.000
300
$15.62
$4,686.000
400
+
$15.38
$6,152.000
Product Guides
CUSTOMERS
ALSO BOUGHT
MS325-4.0
ABB-CONTACTORS,OLS,MMPS - MMS, MS325/MO325
401ZQE
Switch Push Button ON OFF SPST Round Plunger 3A 125VAC 28VDC Solder Lug Panel Mount
407A500F3X
FHDM16P5001/S14
Photoelectric Sensor Background Suppression PNP 0.45m
3500S-2-202L
Res Wirewound POT 2K Ohm 3% 2W 10(Elec)/10(Mech)Turns 6.34mm (22.23 X 46.04mm) Solder Lug ...