help desk software
DATA SHEET

V23061B1002A301

TE Connectivity / P&B Brand

Power Relay 5VDC 15A SPDT(30x10x15)mm THT .. see full description

RoHS Compliant
Tube Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
V23061B1002A301
Alias/AKA:
7-1393222-2
RoHS:
Yes
HTS:
8536410020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
20
Package Type:
Tube
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
5 V
Contact Arrangement:
SPDT
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 85 °C
Coil Resistance:
118 Ohm
TE Connectivity / P&B Brand part V23061B1002A301 is a high-quality power relay designed for various electronic applications. With a compact size of 30x10x15mm, this relay is perfect for space-constrained projects. It operates on a low voltage of 5VDC and has a maximum current rating of 15A. The SPDT (Single Pole Double Throw) configuration provides versatile switching options. This relay is through-hole mounted (THT) for secure and stable PCB integration. Its reliable performance and durable construction make it an ideal choice for demanding industrial, automotive, and other Power Relay applications.
Product Highlights:
  • Relay Type = Miniature Power PCB Relay
  • Relay Style = PCB
  • MSR Series
  • Contact Arrangement = 1 Form C, SPDT, 1 C/O
  • Contact Current Rating = 8 Amps.
Search Keywords:
V23061B1002A301
IN STOCK: 4,810
Ships today, if you order in
Minimum Order:
20
Multiple:
20
Factory Lead-Time
21 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
20
$2.709
$54.180
60
$2.276
$136.560
260
$1.932
$502.320
500
$1.854
$927.000
1,000
$1.746
$1,746.000
2,500
$1.729
$4,322.500
5,000
$1.712
$8,560.000
7,500 +
$1.694
$12,705.000
Tools/3D Models