help desk software
DATA SHEET

V23061B1005A301

TE Connectivity / P&B Brand

Power Relay 12VDC 15A SPDT(30x10x15)mm THT .. see full description

RoHS Compliant
Tube Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
V23061B1005A301
Alias/AKA:
9-1393222-1
RoHS:
Yes
HTS:
8536410050
COO:
CZ
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
20
Package Type:
Tube
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
SPDT
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 85 °C
Coil Resistance:
652 Ohm
The TE Connectivity / P&B Brand part V23061B1005A301 is a high-quality power relay designed for various applications. With a voltage rating of 12VDC and a rated current of 15A, this relay is capable of handling substantial power loads. It features a single-pole, double-throw (SPDT) configuration, offering versatile switching options. With compact dimensions of 30x10x15mm, this relay can fit comfortably in tight spaces. The through-hole technology (THT) mounting style ensures secure and reliable connections. Whether it's used in automotive, industrial, or consumer electronics, this power relay is a reliable choice for efficient power switching.
Product Highlights:
  • Relay Type = Miniature Power PCB Relay
  • Relay Style = PCB
  • MSR Series
  • Contact Arrangement = 1 Form C, SPDT, 1 C/O
  • Contact Current Rating = 8 Amps.
Search Keywords:
V23061B1005A301
IN STOCK: 12,499
Ships today, if you order in
Minimum Order:
20
Multiple:
20
Factory Lead-Time
21 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
20
$2.36
$47.200
60
$1.53
$91.800
260
$1.46
$379.600
500
$1.42
$710.000
1,000
$1.39
$1,390.000
2,500
$1.36
$3,400.000
5,000
$1.34
$6,700.000
7,500 +
$1.32
$9,900.000
Tools/3D Models