help desk software
DATA SHEET

V23061B1007A501

TE Connectivity / P&B Brand

Power Relay 24VDC 8A SPDT(30x10x15)mm THT .. see full description

RoHS Compliant
Tube Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
V23061B1007A501
Alias/AKA:
2-1393223-5
RoHS:
Yes
HTS:
8536410050
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
20
Package Type:
Tube
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
SPDT
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 85 °C
Coil Resistance:
2.27 KOhm
Power Relay 24VDC 8A SPDT(30x10x15)mm THT
Product Highlights:
  • MSR Series
  • Contact Arrangement = 1 Form C, SPDT, 1 C/O
  • Contact Current Rating = 8 Amps.
  • Monostable Coil Magnetic System
  • Without Coil Suppression Diode
Search Keywords:
V23061B1007A501
IN STOCK: 421
Ships today, if you order in
Minimum Order:
20
Multiple:
20
Factory Lead-Time
21 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
20
$2.856
$57.120
60
$2.252
$135.120
260
$2.217
$576.420
500
$2.195
$1,097.500
1,000
$2.173
$2,173.000
2,500
$2.151
$5,377.500
5,000
$2.129
$10,645.000
7,500 +
$2.108
$15,810.000
Tools/3D Models