V23074A2001A403
TE Connectivity / P&B BrandPower Relay 12VDC SPDT(23x15.5x25.4)mm Plug-In Automotive .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
V23074A2001A403
Alias/AKA:
6-1419137-4
RoHS:
Yes
HTS:
8536410060
COO:
PT
ECCN:
EAR99
Supplier Standard Pack
480
Package Type:
Box
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
SPDT
Maximum Current Rating:
120(NO)/20(NC) A
Mounting:
Connector
Termination Style:
Quick Connect
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 125 °C
The TE Connectivity / P&B Brand part V23074A2001A403 is a compact and high-performing automotive power relay. It is designed to provide reliable switching in automotive applications and operates at a 12VDC voltage. With its SPDT (Single Pole, Double Throw) configuration, this relay offers versatile switching capabilities.Measuring 23x15.5x25.4mm, this plug-in automotive relay is compact in size, making it suitable for space-constrained installations. Despite its small footprint, it delivers robust performance and durability, ensuring long-lasting operation in demanding automotive environments.The TE Connectivity / P&B Brand part V23074A2001A403 power relay is an essential component for automotive systems, including lighting, wiper control, heating and air conditioning, and power distribution. Its reliable operation and compact design make it an excellent choice for automotive engineers and manufacturers seeking a high-quality relay for their applications.
Search Keywords:
V23074A2001A403
IN STOCK:
4,155
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
5
$5.407
$27.035
50
$3.905
$195.250
100
$3.431
$343.100
480
$2.859
$1,372.320
960
$2.673
$2,566.080
1,440
$2.647
$3,811.680
2,880
$2.576
$7,418.880
5,280
+
$2.550
$13,464.000
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
1571610-2
Sealed R/A Tact switch, Sealed
776164-1
Connector Housing - IP6K9K - AMPSEAL Series - Plug - 35 Ways - 4 mm - AMPSEAL female crimp...
965577-1
COVER 90DEG
GBC-30
Buss Small Dimension Fuse Fast Acting/Bulk |Eaton Bussmann GBC-30
BXS013/1
Battery Holder 3-Cell AA Size (Glass/Polyester)/Nylon/Polycarbonate Panel