V23074A2002A403
TE Connectivity / P&B BrandElectromechanical Relay 24VDC 430Ohm 120(NO)/20(NC)A SPDT(23x15.5x36.6)mm Plug-In Micro ISO Relay Automotive .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
V23074A2002A403
Alias/AKA:
6-1393292-3
RoHS:
Yes
HTS:
8536410050
COO:
PT
ECCN:
EAR99
Supplier Standard Pack
480
Package Type:
Box
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
SPDT
Maximum Current Rating:
120(NO)/20(NC) A
Mounting:
Connector
Termination Style:
Quick Connect
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 125 °C
The TE Connectivity / P&B Brand part V23074A2002A403 is an exceptional electromechanical relay designed for automotive applications. It operates on 24VDC with a resistance of 430 Ohm. This particular relay features a single pole double throw (SPDT) configuration, with 120A normally open (NO) contacts and 20A normally closed (NC) contacts. With compact dimensions of 23x15.5x36.6mm, it is designed for easy installation with a plug-in micro ISO relay automotive connection. This reliable and high-performance relay offers superior functionality, making it an ideal choice for automotive systems.
Search Keywords:
V23074A2002A403
IN STOCK:
9,170
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
5
$6.05
$30.250
50
$4.67
$233.500
100
$3.71
$371.000
480
$3.03
$1,454.400
960
$2.62
$2,515.200
1,440
$2.59
$3,729.600
2,880
$2.55
$7,344.000
5,280
+
$2.51
$13,252.800
Product Guides
Product Changes