V23079A1005B301
TE Connectivity / P&B BrandSignal Relay 24VDC 2A DPDT(14.5x7.2x9.8)mm THT Automotive Medical .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
V23079A1005B301
Alias/AKA:
1-1393788-6
RoHS:
Yes
HTS:
8536410050
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Tube
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
DPDT
Maximum Current Rating:
2 A
Mounting:
Through Hole
Operating Temperature:
-40 to 85 °C
Dimension:
14.5 x 9.8 x 7.2 mm
Termination Style:
PC Pin
Coil Current:
5.83 mA
Contact Form:
2 Form C
The TE Connectivity / P&B Brand part V23079A1005B301 is a high-quality signal relay with a compact design. It is designed to operate at 24VDC and can handle a current of up to 2A. This relay features a double-pole, double-throw (DPDT) configuration, making it suitable for various applications in automotive and medical industries.With dimensions of 14.5x7.2x9.8 mm, this through-hole (THT) relay is perfectly suited for space-constrained electronic designs. It is built to meet demanding industry standards and offers reliable performance in harsh environments.Whether you require a relay for automotive control systems or medical equipment, the V23079A1005B301 from TE Connectivity / P&B Brand provides superior functionality and durability. Trust this signal relay to ensure optimal signal transmission and switching capabilities in your critical applications.
Product Highlights:
- V23079 / P2 Relay Series
- DC Actuating System
- Input Voltage = 24 VDC
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Current Rating = 2 Amps.
Search Keywords:
V23079A1005B301
IN STOCK:
21,503
Can Ship immediately
Minimum Order:
50
Multiple:
50
Factory Lead-Time
23 Weeks
Quantity
Unit Price
Ext. Price
50
$1.057
$52.850
100
$1.041
$104.100
250
$1.026
$256.500
500
$1.010
$505.000
1,000
$0.995
$995.000
2,500
$0.980
$2,450.000
5,000
$0.966
$4,830.000
7,500
+
$0.951
$7,132.500
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
37.558
Conn Shrouded Header HDR 8 POS 5.08mm Solder ST Thru-Hole
37.004
Conn Terminal Block 4 POS 5.08mm Screw 15A
3-644615-6
06P MTA156 POL HDR ASSY LF
RT424615
General Purpose Relay - DPDT (2 Form C) - 115VAC Coil - 8A Contact - 400VAC Switching - No...
94HAC16T
Switch DIP SP16T 16 Flush Screwdriver 0.03A 30VDC PC Pins 10000Cycles 2.54mm Thru-Hole Tub...