V23079A2001B301
TE Connectivity / P&B BrandSignal Relay 5VDC 2A DPDT( (14.6mm 7.2mm 9.5mm)) THT Automotive Medical .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
V23079A2001B301
Alias/AKA:
3-1393789-5
RoHS:
Yes
HTS:
8536410050
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Tube
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
5 V
Contact Arrangement:
DPDT
Maximum Current Rating:
2 A
Mounting:
Through Hole
Operating Temperature:
-40 to 85 °C
Dimension:
14.6 x 9.5 x 7.2 mm
Termination Style:
PC Pin
Coil Current:
28.09 mA
Contact Form:
2 Form C
Signal Relay 5VDC 2A DPDT( (14.6mm 7.2mm 9.5mm)) THT Automotive Medical
Product Highlights:
- V23079 / P2 Relay Series
- DC Actuating System
- Input Voltage = 5 VDC
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Current Rating = 2 Amps.
Search Keywords:
V23079A2001B301
IN STOCK:
3,151
Ships today, if you order in
Minimum Order:
50
Multiple:
50
Factory Lead-Time
19 Weeks
Quantity
Unit Price
Ext. Price
50
$2.44
$122.000
100
$2.36
$236.000
250
$2.27
$567.500
500
$2.18
$1,090.000
1,000
$2.09
$2,090.000
2,500
$2.04
$5,100.000
5,000
$1.67
$8,350.000
7,500
+
$1.65
$12,375.000
Product Guides