V23079A2003B301
TE Connectivity / P-B BrandSignal Relay 12VDC 2A DPDT( (14.6mm 7.2mm 9.5mm)) THT Automotive Medical .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P-B Brand
Part No:
V23079A2003B301
Alias/AKA:
3-1393789-7
RoHS:
Yes
HTS:
8536410030
COO:
MX
ECCN:
EAR99
Package Type:
Tube
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
DPDT
Maximum Current Rating:
2 A
Mounting:
Through Hole
Operating Temperature:
-40 to 85 °C
Dimension:
14.6 x 9.5 x 7.2 mm
Termination Style:
PC Pin
Coil Current:
11.66 mA
Contact Form:
2 Form C
TE Connectivity / P&B Brand part V23079A2003B301 is a high-quality signal relay designed for various applications in the automotive and medical industries. With a compact size of 14.6mm x 7.2mm x 9.5mm, this relay is ideal for space-constrained environments. It operates at a voltage of 12VDC and can handle a current of up to 2A. The relay features a DPDT configuration, allowing it to switch between two separate circuits. It is designed for through-hole mounting for easy installation. With its reliable performance and durability, this signal relay is a trusted choice for demanding applications in automotive, medical, and other industries.
Product Highlights:
- V23079 / P2 Relay Series
- DC Actuating System
- Input Voltage = 12 VDC
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Current Rating = 2 Amps.
Search Keywords:
V23079A2003B301
Possible Replacement options available. See Alternatives
IN STOCK:
5,937
Ships today, if you order in
Minimum Order:
50
Multiple:
50
Factory Lead-Time
19 Weeks
Quantity
Unit Price
Ext. Price
50
$1.473
$73.650
100
$1.427
$142.700
250
$1.373
$343.250
500
$1.327
$663.500
1,000
$1.307
$1,307.000
2,500
$1.288
$3,220.000
5,000
$1.281
$6,405.000
7,500
+
$1.275
$9,562.500
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
194-8MST
Switch DIP OFF ON SPST 8 Piano 0.05A 24VDC PC Pins 7000Cycles 2.54mm Thru-Hole Tube
770095-1
09P .093 COMM P&S PLUG
52045-0845
Conn FFC/FPC Connector SKT 8 POS 1.25mm Solder ST Thru-Hole Tray
67WR10KLF
Res Cermet Trimmer 10K Ohm 10% 0.5W(1/2W) 20(Elec)Turn 2.29mm (9.53 X 4.95 X 11.98mm) Pin ...
3299W-1-103LF
Trimmer Potentiometer - 10K Ohm - 0.5W(1/2W) - 25(Elec)Turn - 9.53 X 6.1 X 11.55mm - Pin -...