V23079B1201B301
TE Connectivity / P&B BrandSignal Relay 5VDC 2A DPDT(14.5x7.2x9.8)mm THT Automotive Medical .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
V23079B1201B301
Alias/AKA:
3-1393788-3
RoHS:
Yes
HTS:
8536410050
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Tube
Relay Construction:
Latching Double Coil
AC Coil Voltage:
N/A
DC Coil Voltage:
5 V
Contact Arrangement:
DPDT
Maximum Current Rating:
2 A
Mounting:
Through Hole
Operating Temperature:
-40 to 85 °C
Dimension:
14.5 x 9.8 x 7.2 mm
Termination Style:
PC Pin
Coil Current:
28.09 mA
Contact Form:
2 Form C
Signal Relay 5VDC 2A DPDT(14.5x7.2x9.8)mm THT Automotive Medical
Product Highlights:
- V23079 / P2 Relay Series
- DC Actuating System
- Input Voltage = 5 VDC
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Current Rating = 2 Amps.
Search Keywords:
V23079B1201B301
IN STOCK:
9,670
Ships today, if you order in
Minimum Order:
50
Multiple:
50
Factory Lead-Time
19 Weeks
Quantity
Unit Price
Ext. Price
50
$2.498
$124.900
100
$2.448
$244.800
250
$2.361
$590.250
500
$2.312
$1,156.000
1,000
$2.146
$2,146.000
2,500
$2.049
$5,122.500
5,000
$2.028
$10,140.000
7,500
+
$2.008
$15,060.000
Product Guides