V23079B1205B301
TE Connectivity / P&B BrandSignal Relay 24VDC 2A DPDT(14.5x7.2x9.8)mm THT Automotive Medical .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
V23079B1205B301
Alias/AKA:
3-1393788-7
RoHS:
Yes
HTS:
8536410050
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Tube
Relay Construction:
Latching Double Coil
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
DPDT
Maximum Current Rating:
2 A
Mounting:
Through Hole
Operating Temperature:
-40 to 85 °C
Dimension:
14.5 x 9.8 x 7.2 mm
Termination Style:
PC Pin
Coil Current:
5.83 mA
Contact Form:
2 Form C
TE Connectivity / P&B Brand part V23079B1205B301 is a highly reliable and versatile signal relay designed for various applications, including automotive and medical industries. This compact relay measures 14.5x7.2x9.8mm, making it suitable for space-constrained environments. It operates at a voltage of 24VDC, offering efficient and precise signal switching performance. With a DPDT configuration, this relay can handle a current of up to 2A, ensuring reliable and accurate signal transmission. Whether in automotive or medical equipment, this TE Connectivity / P&B Brand relay is a trusted choice for its robust construction, optimal performance, and enhanced durability.
Product Highlights:
- V23079 / P2 Relay Series
- DC Actuating System
- Input Voltage = 24 VDC
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Current Rating = 2 Amps.
Search Keywords:
V23079B1205B301
IN STOCK:
2,725
Ships today, if you order in
Minimum Order:
50
Multiple:
50
Factory Lead-Time
19 Weeks
Quantity
Unit Price
Ext. Price
50
$2.230
$111.500
100
$2.180
$218.000
250
$2.098
$524.500
500
$2.049
$1,024.500
1,000
$1.976
$1,976.000
2,500
$1.951
$4,877.500
5,000
$1.932
$9,660.000
7,500
+
$1.912
$14,340.000
Product Guides
CUSTOMERS
ALSO BOUGHT
A123K12KZQ
Toggle Switch - SPDT - On-On - 6A 125VAC/28VDC - Locking Lever Actuator - 15.47mm Actuator...
A127S1CXZQ
Toggle Switch - SPDT - Mom-Off-Mom - 6A (AC/DC) 125VAC 28VDC - 10.41mm Round Actuator - No...
A131S1CXZQ
Toggle Switch - On-Off-(On) - SPDT - Non Illuminated - 6A - 125VAC - 28VDC - Standard Roun...
RTB14012
General Purpose Relay - SPDT (1 Form C) - 12VDC Coil - 12A Contact - 400VAC Switching - No...
0790530
Universal terminal block with bolt connection - cross section: 0.1 - 2.5 mm² - width: 9 mm...