V23079G2003B301
TE Connectivity / P&B BrandSignal Relay 12VDC 2A DPDT(14.6x7.2x9.9)mm SMD Automotive Medical .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
V23079G2003B301
Alias/AKA:
5-1393789-1
RoHS:
Yes
HTS:
8536410050
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
500
Package Type:
Reel
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
DPDT
Maximum Current Rating:
2 A
Mounting:
Surface Mount
Operating Temperature:
-40 to 85 °C
Dimension:
14.6 x 9.9 x 7.4 mm
Termination Style:
Gull Wing
Coil Current:
11.66 mA
Contact Form:
2 Form C
The TE Connectivity / P&B Brand part V23079G2003B301 is a compact and reliable signal relay designed for various applications in automotive and medical industries. With a voltage rating of 12VDC and a contact rating of 2A, this double-pole, double-throw relay combines excellent performance and versatility. Its SMD package measures 14.6mm x 7.2mm x 9.9mm, making it suitable for space-constrained designs. Whether used in automotive control systems or medical equipment, this signal relay offers dependable switching capabilities and ensures optimal performance.
Product Highlights:
- V23079 / P2 Relay Series
- DC Actuating System
- Input Voltage = 12 VDC
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Current Rating = 2 Amps.
Search Keywords:
V23079G2003B301
IN STOCK:
6,535
Ships today, if you order in
Minimum Order:
500
Multiple:
500
Factory Lead-Time
19 Weeks
Quantity
Unit Price
Ext. Price
500
$1.317
$658.500
1,000
$1.268
$1,268.000
2,500
$1.239
$3,097.500
5,000
$1.102
$5,510.000
7,500
$1.091
$8,182.500
10,000
$1.081
$10,810.000
15,000
$1.070
$16,050.000
25,000
+
$1.059
$26,475.000
Product Guides
CUSTOMERS
ALSO BOUGHT
31061108
Terminal Block - Type 061 - 8 pole - Pitch 3.5mm
MIC2506YM-TR
Dual High-Side 1A Current Limitng Power Switch - 2 Outputs - 2.7V to 7.5V Supply - 8-SOIC ...
EKXG401ELL820MM25S
Cap Aluminum Lytic 82uF 400V 20% (18 X 25mm) Radial 7.5mm 610mA 10000h 105°C Bulk
BK-885-TR
Battery Retainer 1 Cells Phosphor Bronze T/R
RMCF0603FT10K0
Thick Film Chip Resistor - 10 kohm ±1% - 0.1W - 0603