Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
V23092A1024A202
Alias/AKA:
2-1393236-2
RoHS:
Yes
HTS:
8536410050
COO:
CZ
ECCN:
EAR99
Supplier Standard Pack
20
Package Type:
Tube
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
SPST-NO
Maximum Current Rating:
6 A
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 85 °C
Coil Resistance:
3.39 KOhm
Power Relay
Product Highlights:
- Relay Type = Slim PCB Relay
- Relay Style = PCB
- SNR Series
- Contact Arrangement = 1 Form A, SPST-NO, 1 N/O
- Contact Current Rating = 6 A
Search Keywords:
V23092A1024A202
IN STOCK:
0
MOQ for out of Stock Qty:
250
Factory Lead-Time
84 Weeks
Quantity
Unit Price
Ext. Price
250
$15.27
$3,817.500
500
$8.08
$4,040.000
750
$5.69
$4,267.500
1,000
+
$5.57
$5,570.000
Product Guides