Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
V23092A1905A301
Alias/AKA:
5-1393236-7
RoHS:
Yes
HTS:
8536410050
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
20
Package Type:
Tube
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
5 V
Contact Arrangement:
SPDT
Maximum Current Rating:
6 A
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
N/A
Coil Resistance:
119 Ohm
The TE Connectivity / P&B Brand part V23092A1905A301 is a versatile and reliable general purpose power relay, designed to handle a wide range of electrical applications. It is capable of switching high current loads and has a compact design that allows for easy installation in various systems. With its high-quality construction and dependable performance, this power relay ensures efficient and safe operation in industrial, automotive, and other demanding environments. Trust the V23092A1905A301 relay to provide excellent power switching capabilities for your applications.
Product Highlights:
- Relay Type = Power
- Relay Style = PCB
- SNR Series
- Contact Arrangement = 1 Form C, SPDT, 1 C/O
- Contact Current Rating = 6 A
Search Keywords:
V23092A1905A301
IN STOCK:
800
Can Ship immediately
Minimum Order:
20
Factory Lead-Time
85 Weeks
Quantity
Unit Price
Ext. Price
20
$6.11
$122.200
40
$5.93
$237.200
100
$5.69
$569.000
260
$5.25
$1,365.000
500
$5.17
$2,585.000
1,000
$5.10
$5,100.000
2,500
$3.86
$9,650.000
5,000
+
$3.20
$16,000.000
Product Guides